Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAS CLALSPE10 :: Smart power socket for SAS-CLALARM10


SAS CLALSPE10

  • Product Description
  • Technical information
  • General
    • Type
    • Smart Home security socket
    • Technology
    • Cloud/IP
    • Design
    • Socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Connect an electric appliance to this smart socket to manage and control the appliance from anywhere in the world. The socket is compatible with the SAS-CLALARM10 alarm system. It is also suitable to act as an RF extender to operate other König smart home system devices remotely via radio frequency.

Important: Only compatible with a main unit from the König Smart Home Security starter kit.

  • Compatible with SAS-CLALARM10

  • Remotely manages electric appliances up to 3000 W

  • Also acts as RF extender


Package contents:
1x smart power socket
manual



Manufacturer : KÖNIG
Factory number : SAS-CLALSPE10
Package weight : 0.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart Home security socket
    • Technology
    • Cloud/IP
    • Design
    • Socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing