Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAS CLALDW10 :: Door window sensor for SAS-CLALARM10


SAS CLALDW10

  • Product Description
  • Technical information
  • General
    • Type
    • 2 door/window contacts
    • Technology
    • Cloud/IP
    • Model
    • Smart-Home-Security-Sensor
Expand your SAS-CLALARM10 alarm system with this door/window sensor to secure your home against intruders. Simply mount the door/window sensor on virtually all entrances with the included self-adhesive tape.

Important: Only compatible with a main unit from the König Smart Home Security starter kit.

Features

  • Compatible with SAS-CLALARM10

  • Battery lasts up to 2 years

  • Tamper protection for maximum security


Package contents

2x door/window sensor
1x installation materials
manual



Manufacturer : KÖNIG
Factory number : SAS-CLALDW10
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2 door/window contacts
    • Technology
    • Cloud/IP
    • Model
    • Smart-Home-Security-Sensor