Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WISS M5R :: 9 1/4” Metalmaster® Bulldog Snips

Item-No.: WISS M5R
€26,70
Category of goods: 1 = discountable

WISS M5R

  • Product Description
  • Technical information
  • General
    • Type
    • Bulldog snips
    • Design
    • Plate shears
  • Measures
    • Length
    • 233 mm
  • For notching or trimming extra heavy stock

  • Non-slip, serrated jaw made of tough molybdenum steel

  • Withstands strain of cutting heavy stock and tight curves

  • Spring-action for fast, effortless feed

  • Handle of high tensile strength alloy steel exceeds hand power limit

  • Handy hang-up hole

  • Non-slip, textured grips and safety latch for superior control

  • Cuts low carbon cold rolled steel



Manufacturer : WISS
Factory number : M5R
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bulldog snips
    • Design
    • Plate shears
  • Measures
    • Length
    • 233 mm
Datasheet/manual