Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WISS M1R :: 9 3/4” Metalmaster® Compound Action Snips, Cuts Straight to Left

Item-No.: WISS M1R
€23,30
Category of goods: 1 = discountable

WISS M1R

  • Product Description
  • Technical information
  • General
    • Type
    • Plate shears
    • Design
    • Left-handed cutting
  • Measures
    • Length
    • 248 mm
  • Left cut, cuts left from tight curves to straight
  • Cuts low carbon cold rolled steel
  • Non-slip serrated jaw of tough molybdenum steel holds material firmly and uniformly spreads cutting force across blade edge
  • Withstands strain of cutting heavy stock
  • Spring-action for fast, effortless feed
  • Handles made of high tensile strength alloy steel that exceeds hand power limit
  • Non-slip, textured grips and safety latch
  • Red handles for ease of identification



Manufacturer : WISS
Factory number : M1R
Package weight : 0.42 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plate shears
    • Design
    • Left-handed cutting
  • Measures
    • Length
    • 248 mm
Datasheet/manual