Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 66676 :: Utility-Key 6-in-1

Item-No.: ST 66676
€13,80
Category of goods: 1 = discountable

ST 66676

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 6 in 1
The lightest and most compact multi-use tool ever developed. This ultra-light, durable and precision crafted 6-in-1 mini-tool has a straight knife blade and a serrated cutting surface, a flat screwdriver, a Phillips screwdriver, a micro-sized screwdriver, and a bottle opener, and weighs in at an amazing 0.5 oz. The tool makes minor repairs, assemblies, installations, and hundreds of jobs an easy undertaking. The patented quick-release design easily snaps to your key ring, and just as easily releases for multiple everyday tasks. Ideal for indoor or outdoor activities and emergency situations, this tool comes in handy on the road and at home!

Flat Screwdriver
Phillips Screwdriver
Micro-Sized Screwdriver
Straight Blade Knife
Serrated Blade Knife
Bottle Opener



Manufacturer : SWISS+TECH
Factory number : 66676
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 6 in 1
Datasheet/manual