Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHERE WEZ-SNIP :: Scissors, WEZ-SNIP

Item-No.: SCHERE WEZ-SNIP
€7,85
Category of goods: 1 = discountable

SCHERE WEZ-SNIP

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
  • Electrical values
    • Approval
    • universal
  • Measures
    • Length
    • 215 mm

Scissors, WEZ-SNIP

New lightweight scissors with corrosion-resistant stainless steel blades and ergonomic handle, suitable for right and left-handed users. Ideal for work, home and leisure.

- Spring-loaded blades reduce hand fatigue
- Soft-sheathed handles for maximum comfort
- Notch for thin wires
- Designed for daily tasks in the workplace, garden or for leisure activities



Manufacturer : WISS
Factory number : WEZSNIP
Package weight : 0.181 kg
Technical information
  • General
    • Type
    • Scissors
  • Electrical values
    • Approval
    • universal
  • Measures
    • Length
    • 215 mm
Datasheet/manual