Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSER S4 :: Deluxe push-button knife

Item-No.: MESSER S4
€5,99
Category of goods: 1 = discountable

MESSER S4

  • Product Description
  • Technical information
  • General
    • Type
    • Trimming knife
  • Electrical values
    • Approval
    • In pen format

This craft knife in a handy pen format with push-button mechanism to retract the blade is ideal for delicate, precise cutting work on paper, photos, film and thin cardboard.

The blade shaft is made of anodised aluminium and has a convenient pocket clip and a non-slip ribbed grip.
When the blade is retracted, the push-button knife can be stored anywhere - without risk of injury.

The extremely sharp 30-degree blades are made of high-quality, stainless steel.

Ideal for crafts and scrap booking. Colour: black/red

The blade is replaced in a similar way to a ballpoint pen cartridge.



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimming knife
  • Electrical values
    • Approval
    • In pen format
Datasheet/manual