Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSER S3 :: Professional safety knife with auto load function

Item-No.: MESSER S3
€7,50
Category of goods: 1 = discountable

MESSER S3

  • Product Description
  • Technical information
  • General
    • Type
    • Safety knife
    • Design
    • Autoloader
  • Electrical values
    • Approval
    • mit Sicherheitsmechanik

Professional safety knife with auto load function and 10 safety blades in the magazine.

• Push-out blade (up to 20 mm)
• Aluminium die-cast design
• Non-slip handle
• 10 new blades in the magazine

170 x 40 mm



Manufacturer : FIXPOINT
Factory number : 77140
Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety knife
    • Design
    • Autoloader
  • Electrical values
    • Approval
    • mit Sicherheitsmechanik
Datasheet/manual