Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSER S2 :: Multi-purpose professional knife with snap-off blades

Item-No.: MESSER S2
€4,80
Category of goods: 1 = discountable

MESSER S2

  • Product Description
  • Technical information
  • General
    • Type
    • Trimming knife
    • Design
    • Profi
  • Electrical values
    • Approval
    • 18 mm Abbrechklingen
  • Measures
    • Width
    • 40 mm
    • Length
    • 170 mm

Multi-purpose professional knife with 18 mm snap-off blades

Aluminium - die-cast

170 x 40 mm



Manufacturer : FIXPOINT
Factory number : 77106
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimming knife
    • Design
    • Profi
  • Electrical values
    • Approval
    • 18 mm Abbrechklingen
  • Measures
    • Width
    • 40 mm
    • Length
    • 170 mm
Datasheet/manual