0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSER S1 :: Multi-purpose knife with snap-off blades

Item-No.: MESSER S1
€0,99
Category of goods: 1 = discountable

MESSER S1

  • Product Description
  • Technical information
  • General
    • Type
    • Trimming knife
    • Design
    • Standard
  • Electrical values
    • Approval
    • 18 mm Abbrechklingen
  • Measures
    • Width
    • 30 mm
    • Length
    • 155 mm
Multi-purpose knife with 18 mm snap-off blades
Plastic design with metal guide

155 x 30 mm



Manufacturer : FIXPOINT
Factory number : 77105
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimming knife
    • Design
    • Standard
  • Electrical values
    • Approval
    • 18 mm Abbrechklingen
  • Measures
    • Width
    • 30 mm
    • Length
    • 155 mm
Datasheet/manual