Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSER 796500 :: Rotary Cutter 12-in-1 Comfortline

Item-No.: MESSER 796500
€20,20
Category of goods: 1 = discountable

MESSER 796500

  • Product Description
  • Technical information
  • General
    • Type
    • Roll trimmer
    • Design
    • 12 in 1
  • Measures
    • Width
    • 462 mm
    • Height
    • 3.3 mm
    • Depth
    • 165 mm
For crafting and designing cards, scrapbooking and much more. Nine Patterns for decorative borders and borders as well as a straight cutting edge and a perforation and a fold line can be selected.

By using the rotational adjustment wheel the required cutter segment can be turned into the starting position and then with firm pressure cut along the holding rail.
The "12-in-1" cuts paper, photos and cardboard with a thickness of 80-300 g / sqm.
For exact paper adjustment, two ruler bars can be extended. Cutting width up to 31 cm.
The protected blades guarantee safe cutting without risk of injury.
For a firm stand anti-slip rubber feet are provided.

Size: approx. 46,2 x 16,5 x 3,3 cm.
Colour: apple green/white.
Delivery in carton box with euro hole, size: approx. 17,0 x 4,0 x 46,4 cm.



Manufacturer : WEDO
Factory number : 796500
Package weight : 0.568 kg
RoHS : conform
Technical information
  • General
    • Type
    • Roll trimmer
    • Design
    • 12 in 1
  • Measures
    • Width
    • 462 mm
    • Height
    • 3.3 mm
    • Depth
    • 165 mm
Datasheet/manual