Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSER 7892109 :: Comfortline pro cutter, 9 mm

Item-No.: MESSER 7892109
€3,60
Category of goods: 1 = discountable

MESSER 7892109

  • Product Description
  • Technical information
  • General
    • Type
    • Trimming knife
  • Electrical values
    • Approval
    • 9-mm snap-off blades
  • Measures
    • Length
    • 137 mm

With its rubberised slip-resistant grip, the cutter can be held firmly in the hand.

The metal core ensures that the blade can be guided exactly.
The automatic lock function secures the blade in the set position.
With break-off aid.
High-quality blades made from SK5 carbon-steel for high cutting-edge durability and sharpness.
The two spare blades are in the blade magazine of the handle part ... always ready at hand!

Length 13.7 cm. Colour: white/green



Manufacturer : WEDO
Factory number : 7892109
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimming knife
  • Electrical values
    • Approval
    • 9-mm snap-off blades
  • Measures
    • Length
    • 137 mm
Datasheet/manual