Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSER 78730 :: Craft tool set with push button function

Item-No.: MESSER 78730
€8,20
Category of goods: 1 = discountable

MESSER 78730

  • Product Description
  • Technical information
  • General
    • Type
    • Craft knife
    • Design
    • 8-piece

COMFORTLINE craft tool set with push button function.

The compact tool set for all craft enthusiasts includes a craft knife with five precision blades in four shapes, one piercing awl and two impression pins with ball (diameter approximately 1.3 and 2.2 mm) for embossing.

Due to the ergonomic soft-feel recess grip, the craft knife is non-slip, comfortable in the hand and excellent to work with.
The extremely sharp blades are ideal for fine cutting work and can be stored safely in the blade box.
The push button mechanism to retract the attachments can also be locked, thus increasing security.
With handy clip. Shaft length: approx. 15 cm, colour: apple-green/white.



Manufacturer : WEDO
Factory number : 78730
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Craft knife
    • Design
    • 8-piece
Datasheet/manual