Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSER 7852199 :: Comfortline hobby knife with soft grip

Item-No.: MESSER 7852199
€5,99
Category of goods: 1 = discountable

MESSER 7852199

  • Product Description
  • Technical information
  • General
    • Type
    • Scalpel
    • Design
    • mit Softgriff
  • Measures
    • Length
    • 150 mm

The Comfortline hobby knife is not only a precise tool that fits comfortably in the hand and is excellent to work with. It also features an impressive shape and colour.

The triangular shaped blade shaft has a velvety feel and brings a trendy apple-green colour to the work bench.

The pointed, razor-sharp blade is ideal for fine cutting work.

For safe storage, always replace the protective cap.

Dimensions: 16.5 x 1.8 x 1.8 cm
Length without protective cap 15 cm
Colour: apple-green/black
Delivery on SB card with five spare blades



Manufacturer : WEDO
Factory number : 7852199
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scalpel
    • Design
    • mit Softgriff
  • Measures
    • Length
    • 150 mm
Datasheet/manual