Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MATTE 79245 :: Comfortline cutting mat, A3, self-closing

Item-No.: MATTE 79245
€12,50
Category of goods: 1 = discountable

MATTE 79245

  • Product Description
  • Technical information
  • General
    • Type
    • Cutting mat
    • Design
    • A3

The robust cutting mat is printed on both sides with CM grid, different angles and circles.

The 3-ply design with a special inner core and self-closing surface ensures precise, traceless cuts and protects the blade sharpness.

Can also be used as a writing surface.

Dimensions: 45 x 30 cm (A3), thickness: 3 mm, scale 43 x 28 cm. Colour: apple green



Manufacturer : WEDO
Factory number : 79245
Package weight : 0.581 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cutting mat
    • Design
    • A3
Datasheet/manual