Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM LTG 832130 :: Leatherman REV, 13-in-1

Item-No.: LM LTG 832130
€36,50
Category of goods: 1 = discountable

LM LTG 832130

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 13 in 1
  • Measures
    • Length
    • 97 mm
Introducing the Leatherman Rev. This all-new multi-tool allows you to grab a toolbox full of functionality and keep it at your fingertips, no matter where you might be: under the hood, at the campground, finishing honey-do projects around the house or cracking open a cold one at the tailgate. The Rev features 13 soon-to-be-indispensable tools, an outside accessible 420HC blade and a replaceable pocket clip for easy carry,


Manufacturer : LEATHERMAN
Factory number : LTG8832130
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 13 in 1
  • Measures
    • Length
    • 97 mm
Datasheet/manual