Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM LTG 831491 :: Leatherman Style PS, 8-in-1

Item-No.: LM LTG 831491
€31,60
Category of goods: 1 = discountable

LM LTG 831491

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 8 in 1
    • Model
    • Style PS
  • Measures
    • Length
    • 75 mm
The globe-trotting multi-tool

Tools:

Wire cutter with spring actuation
Flat Phillips screwdriver
Carabiner/bottle opener
Nail file
Standard pliers with spring actuation
Tweezers
Scissors
Long nose pliers with spring actuation

Features:

Stainless steel body
Glass fibre-reinforced nylon handle
Key ring loop
Externally accessible tools

Dimensions:

1.58 oz | 44.7 g
2.9 inch | 7.5 cm (closed)



Manufacturer : LEATHERMAN
Factory number : LTG 831491
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 8 in 1
    • Model
    • Style PS
  • Measures
    • Length
    • 75 mm
Datasheet/manual