0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM LTG 831439 :: Leatherman Sidekick, 14-in-1, leather sleeve box

Item-No.: LM LTG 831439
€55,95
Category of goods: 1 = discountable

LM LTG 831439

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 14 in 1
    • Model
    • Sidekick
  • Measures
    • Length
    • 97 mm
A REALLY GOOD SIDEKICK

The Leatherman Sidekick is the perfect entry-level model and is always a loyal helper. This handy multi-tool has everything you need to implement your project — and at a fraction of the cost of the individual tools. Thanks to the externally accessible blades you can open the knife with one hand, and the rounded handles ensure a secure and comfortable grip when using the new jaws with spring actuation. Regardless of whether the Sidekick is your first choice or a practical replacement tool with stainless steel design, you won't find a better sidekick.

Tools:

420HC smooth knife
Can opener
Wire cutter with spring actuation
Wood/metal file
Bottle opener
Small screwdriver
Phillips screwdriver
Ruler (1 inch/2.54 cm)
Medium screwdriver
Standard pliers with spring actuation
Saw
Long nose pliers with spring actuation

Features:

Removable fastening clip
Stainless steel handles
Stainless steel body
Leather holster
Accessories: carabiner with bottle opener

Dimensions:

2.6 inch | 6.6 cm (blade length)
3.8 inch | 9.7 cm (closed)
7 oz | 198.4 g



Manufacturer : LEATHERMAN
Factory number : LTG831439
Package weight : 0.261 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 14 in 1
    • Model
    • Sidekick
  • Measures
    • Length
    • 97 mm
Datasheet/manual