Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM LTG 831436 :: Leatherman Wingman, 14-in-1

Item-No.: LM LTG 831436
€47,80
Category of goods: 1 = discountable

LM LTG 831436

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 14 in 1
  • Measures
    • Length
    • 97 mm
Never leave the house without your wingman

Leatherman Wingman is your reliable ally for use around the house, at work or at a camp site. A great tool — made of stainless steel, but still lightweight and pocket-sized. Wingman offers you an externally accessible blade that is opened with one hand and redesigned jaws with spring actuation. The Wingmanis a valuable companion that you won't want to do without.

Tools:

Stripping blade
Can opener
Wire cutter with spring actuation
Wood/metal file
Bottle opener
Small screwdriver
Combi-knife made of 420HC stainless steel
Phillips screwdriver
Ruler (1 inch/2.54 cm)
Medium screwdriver
Standard pliers with spring actuation
Package opener
Scissors with spring actuation
Long nose pliers with spring actuation

Features:

Removable fastening clip
Stainless steel handles
Stainless steel body

Dimensions:

2.6 inch | 6.6 cm (blade length)
3.8 inch | 9.7 cm (closed)
7 oz | 198.4 g



Manufacturer : LEATHERMAN
Factory number : LTG 831436
Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 14 in 1
  • Measures
    • Length
    • 97 mm
Datasheet/manual