Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM LTG 831183 :: Leatherman Super Tool 300, 19-in-1

Item-No.: LM LTG 831183
€89,90
Category of goods: 1 = discountable

LM LTG 831183

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 19 in 1
    • Model
    • Super Tool
  • Measures
    • Length
    • 115 mm
THE HIGH-PERFORMANCE LEATHERMAN IS BACK!

The award-winning Leatherman Super Tool 300 is the multi-tool for any job. We have equipped it with our strongest pliers, which are manoeuvrable even in tight spaces thanks to the tapered design. The large recesses on the sides ensure that you can always access the tool components easily, even when wearing gloves, and the ergonomically-shaped handles allow comfortable handling. Cable cutters, wire cutters and hard wire cutters are included as standard in the Super Tool 300 and are also interchangeable — they can be instantly repaired or re-sharpened if required. 19 tools are just waiting to do even the toughest tasks. The Super Tool 300 is back and ready to get to work.

Tools:

420HC knife
420HC serrated knife
9 inch | 22 cm ruler
Stripping blade
Awl with eye
Replaceable 154 cm wire cutters
Replaceable 154 cm hard wire cutters
Can opener
Large screwdriver
Wood/metal file
Cable cutter
Bottle opener
Small screwdriver
Phillips screwdriver
Medium screwdriver
Standard pliers
Crimping pliers
Saw
Long nose pliers

Features:

Lockable blades and tools
Stainless steel handles
Stainless steel body
Ergonomic handles with recesses — ideal when wearing gloves
Leather or nylon holster

Dimensions:

3.2 inch | 8.13 cm (blade length)
4.5 inch | 11.5 cm (closed)
9.6 oz | 272.15 g



Manufacturer : LEATHERMAN
Factory number : LTG831183
Package weight : 0.365 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 19 in 1
    • Model
    • Super Tool
  • Measures
    • Length
    • 115 mm
Datasheet/manual