Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM LTG 831121 :: Leatherman Freestyle, 5-in-1

Item-No.: LM LTG 831121
€47,80
Category of goods: 1 = discountable

LM LTG 831121

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 5 in 1
    • Model
    • Freestyle
  • Measures
    • Length
    • 88 mm
A VERY SPECIAL MIX OF KNIFE AND TOOL

With the Leatherman Freestyle the first thing you'll probably notice is how quickly and easily the externally accessible blade can be opened — just like a pocket knife. And as soon as you open the multi-tool and use the pliers, you will realise: if the design is right, strength is not a question of size, but of expert design. The Freestyle is both an excellent individual tool and the perfect match for special tools without pliers or a knife.

Tools:

420HC combi-blade
Wire cutters
Hard wire cutters
Standard pliers
Long nose pliers

Features:
Removable fastening clip
Lockable blade
Stainless steel body
Externally accessible blade, one-handed opening
Zytel® handle insert

Dimensions:

2.6 inch | 6.60 cm (blade length)
3.45 inch | 8.76 cm (closed)
4.5 oz | 127.57 g



Manufacturer : LEATHERMAN
Factory number : LTG831121
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 5 in 1
    • Model
    • Freestyle
  • Measures
    • Length
    • 88 mm
Datasheet/manual