Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM LTG 83095 :: Leatherman Skeletool, 7-in-1

Item-No.: LM LTG 83095
€72,20
Category of goods: 1 = discountable

LM LTG 83095

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 7 in 1
    • Model
    • Skeletool
  • Measures
    • Length
    • 100 mm
140 grams of concentrated strength

Tools:

420HC combi-blade
Bit holder
Wire cutters
Hard wire cutters
INCLUDED BITS: Phillips screwdrivers no. 1 and 2, 3/16 inch screwdriver and 1/4 inch screwdriver
Bottle opener
Carabiner
Standard pliers
Long nose pliers

Features:


Removable fastening clip LM LT

Lockable blades and tools
Stainless steel body
Handles made from 6061-T6 aluminium alloy
Externally accessible blade, one-handed opening

Dimensions:

2.6 inch | 6.60 cm (blade length)
4 inch | 10 cm (closed)
5.0 oz | 142 g



Manufacturer : LEATHERMAN
Factory number : LTG 830956
Package weight : 0.207 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 7 in 1
    • Model
    • Skeletool
  • Measures
    • Length
    • 100 mm
Datasheet/manual