Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM LTG 830731 :: Leatherman Charge TTI, 19-in-1, 8 bits

Item-No.: LM LTG 830731
€187,95
Category of goods: 1 = discountable

LM LTG 830731

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 19 in 1
    • Model
    • Charge TTI
  • Measures
    • Length
    • 100 mm
A NEW QUALITY CONCEPT

When we designed the Leatherman Charge TTi, it was clear to us that the Charge AL and ALX are hard to beat. So we didn't even try — we simply combined the two. Nevertheless, the TTi needed a very unique special feature, so we also equipped it with high-quality, ergonomically shaped titanium handles and a clip-point knife made of S30V® stainless steel. Who says a multi-tool can't be sexy?

Tools:

420HC serrated knife
8 inch | 19 cm ruler
Stripping blade
Ripping blade
Diamond-coated file
Can opener
Wire cutters
Large bit holder
Hard wire cutters
Wood/metal file
INCLUDED BITS: Phillips and flat-head watchmaker's screwdrivers, Phillips screwdrivers no. 1 and 2, slotted 4.5 mm, slotted 3 and TX no. 15, hex 4 and 3.5, hex 3 and 2.5, hex 2 and 1.5, square no. 2 and 3
Bottle opener
Small bit holder
Medium screwdriver
Standard pliers
Crimping pliers
S30V® knife
Saw
Scissors
Long nose pliers

Features:

Removable lifting eye
Removable fastening clip
Lockable blades and tools
Stainless steel body
Fixed lifting eye
Leather or nylon holster
Titanium handles
Externally accessible blades, one-handed opening

Dimensions:

2.9 inch | 7.37 cm (blade length)
4 inch | 10 cm (closed)
8.2 oz | 232 g



Manufacturer : LEATHERMAN
Factory number : LTG830731
Package weight : 0.363 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 19 in 1
    • Model
    • Charge TTI
  • Measures
    • Length
    • 100 mm
Datasheet/manual