Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM LTG 830078 :: Leatherman Wave, 17-in-1

Item-No.: LM LTG 830078
€104,95
Category of goods: 1 = discountable

LM LTG 830078

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 17 in 1
    • Model
    • Wave
  • Measures
    • Length
    • 100 mm
The most popular Leatherman!

The Leatherman Wave is without doubt our most popular multi-tool model and is famous for its blades, which are accessible from the outside and can be opened with one hand. When we redesigned the Wave in 2004, we equipped it with larger knives, stronger pliers, longer wire cutters and lockable blades and tools. The Wave is an international best-seller and the ideal tool for every task, every adventure and everyday work.

Tools:

420HC smooth knife
420HC serrated knife
8 inch | 19 cm ruler
Stripping blade
Diamond-coated file
Can opener
Wire cutters
Large bit holder
Hard wire cutters
Wood/metal file
INCLUDED BITS: Phillips and flat-head watchmaker's screwdrivers, Phillips screwdriver no. 1 and 2
Bottle opener
Small bit holder
Medium screwdriver
Standard pliers
Saw
Scissors
Long nose pliers

Features:

Lifting eye
Lockable blades and tools
Stainless steel handles
Stainless steel body
Externally accessible blades, one-handed opening

Dimensions:

2.9 inch | 7.37 cm (blade length)
4 inch | 10 cm (closed)
8.5 oz | 241 g

Includes Leather holster



Manufacturer : LEATHERMAN
Factory number : LTG 830078
Package weight : 0.318 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 17 in 1
    • Model
    • Wave
  • Measures
    • Length
    • 100 mm
Datasheet/manual