Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM LTG 81560 :: Leatherman Rebar, 16-in-1, leather holster box

Item-No.: LM LTG 81560
€74,95
Category of goods: 1 = discountable

LM LTG 81560

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 16 in 1
    • Model
    • Rebar
  • Measures
    • Length
    • 101 mm
The new Rebar from Leatherman. A classic never goes out of fashion.

With our new Rebar, Leatherman fans will instantly recognise the iconic compact shape and tapered design of the Super Tool® 300 and the Micra®. The Rebar, created to be a favourite tool, completes the classic Leatherman "heritage" product line. Just like the Super Tool® 300, the Rebar also has extra-strong pliers with integrated, replaceable wire/hard wire cutters — a first for a 10-cm tool from Leatherman. The new Rebar combines all the necessary functions to master even the most demanding tasks in a smaller, sleeker form, and will instantly become indispensable on construction sites and among DIY enthusiasts all over the world.

Tools:

Long nose pliers
Standard pliers
Replaceable wire cutter made of high-quality steel
Replaceable hard wire cutter made of high-quality steel
Crimping tool
420HC knife
420HC serrated knife
Wood/metal file
Saw
Small screwdriver
Large screwdriver
Phillips screwdriver
Awl with eye
8-inch/20-cm ruler
Bottle opener
Can opener
Stripping blade

Features:

Lifting eye
Lockable blades and tools
Stainless steel body
Stainless steel handle

Dimensions:

2.9 inch | 7.36 cm (blade length)
4 inch | 10.16 cm (closed)
6.7 oz | 189.94 g



Manufacturer : LEATHERMAN
Factory number : LTG831560
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 16 in 1
    • Model
    • Rebar
  • Measures
    • Length
    • 101 mm
Datasheet/manual