Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM LTG 64320181N :: Leatherman Micra, 10-in-1

Item-No.: LM LTG 64320181N
€31,60
Category of goods: 1 = discountable

LM LTG 64320181N

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 10-in-1
    • Model
    • Micra
  • Measures
    • Length
    • 65 mm
Robust tool in exquisite packaging

Tools:

420HC knife
Flat Phillips screwdriver
Bottle opener
Ruler
Medium screwdriver
Nail file/nail cleaner
Tweezers
Scissors with spring actuation
Watchmaker's screwdriver

Features:

Stainless steel handles
Stainless steel body
Key ring loop

Dimensions:

1.6 inch | 4.06 cm (blade length)
1.8 oz | 51 g
2.5 inch | 6.5 cm (closed)



Manufacturer : LEATHERMAN
Factory number : LTG 64320181N
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 10-in-1
    • Model
    • Micra
  • Measures
    • Length
    • 65 mm
Datasheet/manual