Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 05 155 :: Knipex electrician's scissors, length 155 mm

Item-No.: KN 95 05 155
€16,30
Category of goods: 1 = discountable

KN 95 05 155

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Electrician
  • Measures
    • Length
    • 155 mm

Polished head, handles with multi-component casings, glass-fibre-reinforced

• Precision ground blades with fine serration for a clean, non-slip cut
• Blade with cable cutter
• With plastic belt pouch
• Universal shears for electricians
• Handles with multi-component grips, fibreglass-reinforced
• Blades produced from stainless steel, cutting hardness 56 HRC



Manufacturer : KNIPEX
Factory number : 95 05 155
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Electrician
  • Measures
    • Length
    • 155 mm
Datasheet/manual