Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLINGE S9 :: Snap-off blades, 9 mm, 10-pack

Item-No.: KLINGE S9
€3,60
Category of goods: 1 = discountable

KLINGE S9

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement blades
  • Electrical values
    • Approval
    • 9 mm Abbrechklingen
  • Packaging
    • Packaging
    • 10

9 mm snap-off blades for multi-purpose knife
Pack of 10

• Made from SK5 carbon steel for high edge holding ability and sharpness
• Suitable for almost all commercially available cutter models



Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement blades
  • Electrical values
    • Approval
    • 9 mm Abbrechklingen
  • Packaging
    • Packaging
    • 10
Datasheet/manual