Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLINGE S1 :: Snap-off blades, 18 mm, 10-pack


KLINGE S1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement blades
    • Design
    • Trimming knife
  • Electrical values
    • Approval
    • 18 mm Abbrechklingen
  • Measures
    • Width
    • 18 mm
  • Packaging
    • Packaging
    • 10

18-mm snap-off blades for multi-purpose knife
Pack of 10



Manufacturer : FIXPOINT
Factory number : 77108
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement blades
    • Design
    • Trimming knife
  • Electrical values
    • Approval
    • 18 mm Abbrechklingen
  • Measures
    • Width
    • 18 mm
  • Packaging
    • Packaging
    • 10
Datasheet/manual