Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 44717 :: Electrician’s folding knife

Item-No.: GB 44717
€6,35
Category of goods: 1 = discountable

GB 44717

  • Product Description
  • Technical information
  • General
    • Type
    • Electrician's folding knife
    • Design
    • Elektriker
  • Electrical values
    • Approval
    • klappbar
Electrician’s folding knife

for quick and convenient cable and wire stripping

• sharp 2.5 mm blade with stripping groove made from stainless steel
• ergonomically shaped handle with polished finish
• non-slip surface for a secure hold



Manufacturer : FIXPOINT
Factory number : 44717
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrician's folding knife
    • Design
    • Elektriker
  • Electrical values
    • Approval
    • klappbar
Datasheet/manual