0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRE CMTB14EU :: 14-in-1 multi-functional tool

Item-No.: CRE CMTB14EU
€18,40
Category of goods: 1 = discountable

CRE CMTB14EU

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 14 in 1
  • Measures
    • Length
    • 100 mm
  • Stainless steel multi-functional tool incl. belt pouch.
  • All blades can be used with the tool closed.
  • Compact design — only 10 cm when closed.
  • Ergonomic, robust, red-anodised two-component handles.
  • Coloured table display consisting of 12 units.


14 tools:

Combination pliers
Snipe nose pliers
Wire cutter
Large slot screwdriver
Medium slot screwdriver
Small slot screwdriver
Phillips screwdriver
Single-cut file
Double-cut file
Bottle opener
Can opener
Saw
Knife
Serrated knife



Manufacturer : CRESCENT
Factory number : CMTB14EU
Package weight : 0.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 14 in 1
  • Measures
    • Length
    • 100 mm
Datasheet/manual