Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COAST MT LED140 :: Led Multi Tool 140

Item-No.: COAST MT LED140
€34,30
Category of goods: 1 = discountable

COAST MT LED140

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 15 in 1
  • Electrical values
    • Approval
    • mit LED
  • Measures
    • Length
    • 98 mm
With 15 tools, the LED140 Multi-Tool will make you prepared to tackle just about any challenge that arises. Perfect to carry on your belt with a sheath, in your bag or your toolbox.

Tools Included:

Spring-loaded pliers with wire cutter, 1.75 in. blade, built-in LED, scissors, saw blade, Phillips (1) and flathead (3) screwdriver tips, bottle opener, awl, file blade with wire stripper, can opener. 2 x CR1220 batteries included.

With Coast’s commitment to quality



Manufacturer : COAST
Factory number : LED140
Package weight : 0.481 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 15 in 1
  • Electrical values
    • Approval
    • mit LED
  • Measures
    • Length
    • 98 mm
Datasheet/manual