Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COAST MT LED130 :: LED MICRO TOOL

Item-No.: COAST MT LED130
€18,70
Category of goods: 1 = discountable

COAST MT LED130

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 11 in 1
  • Electrical values
    • Approval
    • With LED
  • Measures
    • Length
    • 76 mm
The LED130 Micro Plier comes in a compact size but is still able to squeeze in a total of 14 tools making it a great addition to anyone’s keychain or pocket.

Tools Included:

Spring-loaded pliers with wire cutter, 2.0 in. blade, built-in LED, saw blade, lanyard hole, Phillips (1) and flathead (3) screwdriver tips, bottle opener, wire stripper, awl, file with nail pick, can opener. 2 x CR927 batteries included.

With Coast’s commitment to quality



Manufacturer : COAST
Factory number : LED130
Package weight : 0.222 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 11 in 1
  • Electrical values
    • Approval
    • With LED
  • Measures
    • Length
    • 76 mm
Datasheet/manual