Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T4505 :: Fibre Optic Scissors 160mm

Item-No.: CK T4505
€18,30
Category of goods: 1 = discountable

CK T4505

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Mini serration
  • Electrical values
    • Approval
    • für DuPont Kevlar®
  • Measures
    • Length
    • 160 mm
  • Specially designed for cutting DuPont™ Kevlar® fibres in fibre optic cables - also suitable for cutting DuPont™ Kevlar® webbing, plastic canvas, upholstery and many other materials
  • High carbon alloy steel with molybdenum and vanadium blades, hardened for long lasting cutting performance - guaranteed for up to 1000 cuts
  • Precision hollow-ground, micro-serrated jaw prevents the fibres from slipping and ensures a clean cut
  • Ergonomic, thermoplastic moulded handles allow for left and right handed users
  • Cutting length: 42mm (1 5/8”)



Manufacturer : C.K
Factory number : T4505
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Mini serration
  • Electrical values
    • Approval
    • für DuPont Kevlar®
  • Measures
    • Length
    • 160 mm
Datasheet/manual