Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK C8434 :: General purpose scissors, serrated edge 220 mm

Item-No.: CK C8434
€8,99
Category of goods: 1 = discountable

CK C8434

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Wave cut
  • Measures
    • Length
    • 220 mm

General purpose scissors

• Made of stainless steel
• With ergonomic, moulded plastic handles
• Serrated blades
• With bottle opener
• Dishwasher safe
• Total length: 220 mm



Manufacturer : C.K
Factory number : C8434
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Wave cut
  • Measures
    • Length
    • 220 mm
Datasheet/manual