Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK C8432 :: Trimmer Scissors 220 mm

Item-No.: CK C8432
€11,80
Category of goods: 1 = discountable

CK C8432

  • Product Description
  • Technical information
  • General
    • Type
    • Universal shears
  • Electrical values
    • Approval
    • universal
  • Measures
    • Length
    • 220 mm
Stainless steel with moulded plastic
handles. Serrated cutting edge. Heavy duty
adjustment screw. Side bent.
Total length: 220 mm



Manufacturer : C.K
Factory number : C8432
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal shears
  • Electrical values
    • Approval
    • universal
  • Measures
    • Length
    • 220 mm
Datasheet/manual