Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK C8419 :: General purpose scissors, 160 mm

Item-No.: CK C8419
€9,45
Category of goods: 1 = discountable

CK C8419

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
  • Electrical values
    • Approval
    • universal
  • Measures
    • Length
    • 160 mm

Made of stainless steel, polished

• With ergonomic plastic handles
• Total length: 160 mm



Manufacturer : C.K
Factory number : C8419
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
  • Electrical values
    • Approval
    • universal
  • Measures
    • Length
    • 160 mm
Datasheet/manual