Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK C8417 :: General purpose scissors, short, pointed, 105 mm

Item-No.: CK C8417
€7,50
Category of goods: 1 = discountable

CK C8417

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
  • Electrical values
    • Approval
    • Short, spiky
  • Measures
    • Length
    • 105 mm

Made of stainless steel, polished

• With ergonomic plastic handles
• Total length: 105 mm



Manufacturer : C.K
Factory number : C8417
Package weight : 0.023 kg
Technical information
  • General
    • Type
    • Scissors
  • Electrical values
    • Approval
    • Short, spiky
  • Measures
    • Length
    • 105 mm
Datasheet/manual