Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK C809510 :: General purpose scissors with double grip hole, 250 mm

Item-No.: CK C809510
€21,60
Category of goods: 1 = discountable

CK C809510

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Textile/dressmaking scissors
  • Electrical values
    • Approval
    • Stoff
  • Measures
    • Length
    • 250 mm

Fabric scissors/tailor's scissors C809510

• Specifically designed for cutting fabrics
• Forged and hardened
• Fully polished blades with black handles
• Curved
• Cuts along the entire blade length
• Total length: 250 mm



Manufacturer : C.K
Factory number : C809510
Package weight : 0.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Textile/dressmaking scissors
  • Electrical values
    • Approval
    • Stoff
  • Measures
    • Length
    • 250 mm
Datasheet/manual