Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK C80766 :: General purpose scissors with double grip hole, 155 mm

Item-No.: CK C80766
€10,60
Category of goods: 1 = discountable

CK C80766

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Ausschneideschere
  • Electrical values
    • Approval
    • Paper
  • Measures
    • Length
    • 155 mm

Paper cutting scissors, C80766

• Forged and hardened
• Nickel-plated
• With screw adjustment
• Blades with hollow grinding, self-sharpening
• Cuts along the entire blade length
• Total length: 155 mm



Manufacturer : C.K
Factory number : C80766
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Ausschneideschere
  • Electrical values
    • Approval
    • Paper
  • Measures
    • Length
    • 155 mm
Datasheet/manual