Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 492001 :: Electrician's scissors with belt pouch

Item-No.: CK 492001
€15,40
Category of goods: 1 = discountable

CK 492001

  • Product Description
  • Technical information
  • General
    • Type
    • Electrician´s scissors
    • Design
    • Elektriker
  • Measures
    • Length
    • 140 mm

Heavy-duty scissors for cutting soft wire up to 22 mm in diameter, insulating material, tapes, cable ties, etc.

• Robust hollow-ground blades for improved cutting performance
• Comes with a practical belt pouch
• Blade length: 42 mm
• Total length: 140 mm



Manufacturer : C.K
Factory number : 492001
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrician´s scissors
    • Design
    • Elektriker
  • Measures
    • Length
    • 140 mm
Datasheet/manual