Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 484001 :: Electrician's knife with stripping notch

Item-No.: CK 484001
€9,70
Category of goods: 1 = discountable

CK 484001

  • Product Description
  • Technical information
  • General
    • Type
    • Knife
    • Design
    • With stripping notch
  • Electrical values
    • Approval
    • mit Abisolierkerbe
  • Measures
    • Length
    • 95 mm

Retractable knife with sharp hardened steel blade

• With stripping notch
• With brass rivet for easier opening and closing
• With unlocking mechanism
• Blade length: 95 mm



Manufacturer : C.K
Factory number : 484001
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Knife
    • Design
    • With stripping notch
  • Electrical values
    • Approval
    • mit Abisolierkerbe
  • Measures
    • Length
    • 95 mm
Datasheet/manual