Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 01010 :: Auto-load trimming knife

Item-No.: AVIT 01010
€8,20
Category of goods: 1 = discountable

AVIT 01010

  • Product Description
  • Technical information
  • General
    • Type
    • Trimming knife
    • Design
    • Autoloader

Trimming knife with automatic blade reloading AV01010

• Used blade can be removed by pressing a button
• Automatic blade reloading from the internal magazine
• The magazine can be very quickly and easily filled with blades from the outside
• 4 blade positions
• Supplied with 5 blades



Manufacturer : AVIT
Factory number : AV01010
Package weight : 0.264 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimming knife
    • Design
    • Autoloader
Datasheet/manual