Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REGLER DZ :: 10-A speed controller for DC motors


REGLER DZ

  • Product Description
  • Technical information
  • General
    • Model
    • 10 A speed controller
    • Design
    • For DC motors
    • Type
    • Module
    • Assembly
    • 0 - 10 A adjustable current limiting
  • Specials
    • Specification
    • 0 - 100% speed setting
  • Measures
    • Length
    • 100 mm
    • Width
    • 90 mm

10-A speed controller for DC motors
Specially developed for low-voltage electric motors. Infinitely variable speed control of DC power drills, model cars, wiper motors or electric tools.
Because of the pulse width control that works with an adjustable frequency between 600 Hz and approx. 2 kHz, power loss remains low even at low speeds. Output current can be adjusted from 0 - 10 A.
Operating voltage: 12 - 24 V DC
Current limit: 0 - 10 A, adjustable
Speed setting: 0 - 100%
Dimensions: 100 x 90 mm



Manufacturer : H-TRONIC
Factory number : 19 15 0 7
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Model
    • 10 A speed controller
    • Design
    • For DC motors
    • Type
    • Module
    • Assembly
    • 0 - 10 A adjustable current limiting
  • Specials
    • Specification
    • 0 - 100% speed setting
  • Measures
    • Length
    • 100 mm
    • Width
    • 90 mm
Datasheet/manual