Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK139 :: Kit: clap on/off-switch


MK139

  • Product Description
  • Technical information
  • General
    • Design
    • Clap ON/Off switch
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 79 mm
    • Width
    • 73 mm
    • Height
    • 22 mm

• Turn the lighting on or off by simply clapping your hands
• Good insensitivity to background noise
• Choice between "1-clap" mode or "2-clap" mode
• The "2-clap" mode features a safety turn-off timer (± 5 hours)
• Output relay works on "pulse" or via toggle switch
• Microprocessor-controlled
• Output relay with LED display

Technical data
• Max. Relay power rating: 24 VDC/AC 3 A
• Power supply: 12 Vdc/150 mA
• With socket for DC-Adapter
• Dimensions: 79 x 73 x 22 mm

Package type: blister card



Manufacturer : VELLEMAN
Factory number : MK139
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Design
    • Clap ON/Off switch
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 79 mm
    • Width
    • 73 mm
    • Height
    • 22 mm