Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK125 :: Light Sensitive Switch


MK125

  • Product Description
  • Technical information
  • General
    • Design
    • Twilight switch
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 65 mm
    • Width
    • 50 mm
Automatically switches on at dusk and turns off at dawn.

• adjustable sensitivity with wide range
• delay circuit avoids cycling
• relay output: NO/NC 24V/5A max.
• power supply: 12VDC
• with adapter connector
• dimensions: 65 x 50mm / 2.6 x 2.0"



Manufacturer : VELLEMAN
Factory number : MK125
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Design
    • Twilight switch
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 65 mm
    • Width
    • 50 mm