Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK120 :: Kit: IR light barrier


MK120

  • Product Description
  • Technical information
  • General
    • Design
    • IR light barrier
    • Type
    • Kit
    • Assembly
    • Transmitter 55 x 40 mm/receiver 100 x 50 mm
  • Implementation
    • power supply
    • 9 V DC
  • Specials
    • Range
    • 4 m m

Application: announce visitors, warn against burglars, set boundaries, science projects...

Technical data
• Alarm with buzzer (85 dB) and LED display
• Range: 4 m
• On/off switch
• Power supply:
• Transmitter: 9 VDC/50 mA max.
• Receiver: 9 VDC/20 mA max.
• 9 V battery holder and adapter plug included
• Dimensions:
• Transmitter: 55 x 40 mm
• Receiver: 100 x 50 mm
• Not suitable for outdoor mounting

Package type: blister card



Manufacturer : VELLEMAN
Factory number : MK120
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Design
    • IR light barrier
    • Type
    • Kit
    • Assembly
    • Transmitter 55 x 40 mm/receiver 100 x 50 mm
  • Implementation
    • power supply
    • 9 V DC
  • Specials
    • Range
    • 4 m m