Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 150 :: DC and pulse converter module


M 150

  • Product Description
  • Technical information
  • General
    • Design
    • DC and pulse converter
    • Type
    • Module
  • Specials
    • Specification
    • 10-90 % PWM

This module allows the dimmer modules M012 and M028 to be controlled
with a direct currents or pulse-width controller
(e.g. from PCs). It will is connected to the modules instead of the
potentiometer Galvanic isolation control circuit via opto-couplers.

Control voltage: 1 - 5 VDC/3 - 12 VDC/6 - 24 VDC
Or TTL rectangular pulses 5V 1 - 10KHz
PWM pulse width 10 - 90%



Manufacturer : KEMO
Factory number : M150
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Design
    • DC and pulse converter
    • Type
    • Module
  • Specials
    • Specification
    • 10-90 % PWM