reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 032S :: Universal amplifier 12 W "Plug & Play"


M 032S

  • Product Description
  • Technical information
  • General
    • Design
    • Universal amplifier
    • Type
    • Module
  • Electrical values
    • Performance
    • 12 W
  • Implementation
    • power supply
    • 6 - 16 V
  • Measures
    • Length
    • 72 mm
    • Width
    • 50 mm
    • Height
    • 42 mm

Amplifier module with connectors for the signal input and power supply.
Built-in volume control, speaker connection via cable.

• Operating voltage 6 - 16 V/DC
• Power consumption max. 800 mA
• Input sensitivity < 80 mV
• Speaker connection: 4 - 16 ohms
• Music output up to 12 W at 16 V/DC at a 4-ohm speaker
• Frequency response 40 - 20,000 Hz
• Power supply socket for mains plug 2.5 mm
• Dimensions approx. 72 x 50 x 42 mm (without mounting brackets)



Manufacturer : KEMO
Factory number : M032S
Package weight : 0.183 kg
RoHS : conform
Technical information
  • General
    • Design
    • Universal amplifier
    • Type
    • Module
  • Electrical values
    • Performance
    • 12 W
  • Implementation
    • power supply
    • 6 - 16 V
  • Measures
    • Length
    • 72 mm
    • Width
    • 50 mm
    • Height
    • 42 mm