Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8061 :: Kit: extended USB interface board


K8061

  • Product Description
  • Technical information
  • General
    • Design
    • Advanced USB interface card
    • Type
    • Kit
  • Implementation
    • power supply
    • Via USB
  • Measures
    • Length
    • 195 mm
    • Width
    • 142 mm
    • Height
    • 20 mm

This interface board has a total of 33 inputs/outputs (with analogue/digital, + 1 PWM output).

Connection to computer is galvanically and optically isolated, eliminating the possibility of damage and ensuring a high level of safety.

All communication routines are contained in a Dynamic Link Library (DLL).
You can write custom Windows applications* in Delphi, Visual Basic, C++ Builder or in most other 32-bit developer tools for Windows applications that support DLL.

* WinXp recommended for optimum compatibility.


Characteristics
• 8 analogue inputs with 10-bit resolution: 0 - 5 or 10 V DC/20 kOhm
• 8 analogue outputs with 8-bit resolution: 0 - 5 V or 10 V DC/47 ohm
• 8 digital inputs: open-collector-compatible (connection to ground = 0) with integrated LED indicator
• 8 digital open collector outputs (max. 50 V/100 mA) with integrated LED indicator
• One 10-bit PWM output: 0 to 100% open collector output (max. 100 mA/40 V) with integrated LED indicator
• General response time: 4 ms per command
• USB port: 2.0 and 1.1-compatible (USB cable included)

Technical data
• Power consumption via USB port: approximately 60 mA
• Up to 8 cards can be connected to a PC
• Power supply via power supply unit: 12 V DC/300 mA (PS1205)
• PWM frequency: 15.6 KHz
• Standard execution time: 48 ms (use drivers from Microchip and K8061D.DLL)
• Accelerated execution time: 21 ms (use K8061_C.DLL)
• Dimensions (W x D x H): 195 x 142 x 20 mm
• Minimum system requirements:
• Pentium CPU with free USB port (1.1 or higher)
• Windows 98SE or higher (except Win NT)*
• CD-ROM drive and mouse
(*): Windows XP recommended!
(*): are legally protected trademarks of MICROSOFT CORP.



Manufacturer : VELLEMAN
Factory number : K8061
Package weight : 0.465 kg
RoHS : conform
Technical information
  • General
    • Design
    • Advanced USB interface card
    • Type
    • Kit
  • Implementation
    • power supply
    • Via USB
  • Measures
    • Length
    • 195 mm
    • Width
    • 142 mm
    • Height
    • 20 mm